


IDC24D | |
|---|---|
DigiKey Part Number | IDC24D-ND |
Manufacturer | |
Manufacturer Product Number | IDC24D |
Description | DC INPUT MODULE 24V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 14mA 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 32 mA | |
Voltage - Output | 24VDC | |
Current - Output | 14mA | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.60ms | |
Features | Hold Down Screw |

