


HSP-7 | |
|---|---|
DigiKey Part Number | CC2271-ND |
Manufacturer | |
Manufacturer Product Number | HSP-7 |
Description | THERM PAD 39.4X17MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 39.40mm x 17.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
EDA/CAD Models | HSP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | NOVA22 SSRs | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 39.40mm x 17.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.07W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,29100 € | 64,55 € |
| 100 | 1,25650 € | 125,65 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |







