
HSP-5 | |
|---|---|
DigiKey Part Number | CC1811-ND |
Manufacturer | |
Manufacturer Product Number | HSP-5 |
Description | THERM PAD 104.39MMX73.66MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 104.39mm x 73.66mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
EDA/CAD Models | HSP-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Three Phase SSRs | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 104.39mm x 73.66mm | |
Thickness | 0.0050" (0.127mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 10,55600 € | 105,56 € |
| 50 | 10,07140 € | 503,57 € |
| 100 | 9,77390 € | 977,39 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |



