


HS151DR-H12WD4890 | |
|---|---|
DigiKey Part Number | 2266-HS151DR-H12WD4890-ND |
Manufacturer | |
Manufacturer Product Number | HS151DR-H12WD4890 |
Description | SSR/HS ASSY |
Customer Reference | |
Detailed Description | Solid State Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | - | |
Output Type | - | |
Voltage - Input | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

