



HPF480D20 | |
|---|---|
DigiKey Part Number | HPF480D20-ND |
Manufacturer | |
Manufacturer Product Number | HPF480D20 |
Description | SSR RELAY SPST-NO 30A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4.5 ~ 32VDC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 30 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKRD4820 | Sensata-Crydom | 19 | CC2046-ND | 95,35000 € | Similar |









