



HDC60D120 | |
|---|---|
DigiKey Part Number | CC1946-ND |
Manufacturer | |
Manufacturer Product Number | HDC60D120 |
Description | RELAY SSR CONTACTOR DC 120A 32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HDC60D120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 120 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 48V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,32000 € | 183,32 € |
| 10 | 174,58800 € | 1.745,88 € |
| 50 | 166,65160 € | 8.332,58 € |
| Unit Price without VAT: | 183,32000 € |
|---|---|
| Unit Price with VAT: | 218,15080 € |



