



HDC200D120 | |
|---|---|
DigiKey Part Number | CC1950-ND |
Manufacturer | |
Manufacturer Product Number | HDC200D120 |
Description | RELAY SSR CONTACTOR DC 120A 32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HDC200D120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 120 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 150V | |
Termination Style | Stud | |
Package / Case | Hockey Puck |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,58000 € | 247,58 € |
| 10 | 235,79100 € | 2.357,91 € |
| Unit Price without VAT: | 247,58000 € |
|---|---|
| Unit Price with VAT: | 294,62020 € |



