Similar




HD4890K | |
|---|---|
DigiKey Part Number | CC2239-ND |
Manufacturer | |
Manufacturer Product Number | HD4890K |
Description | SSR RELAY SPST-NO 90A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD4890K Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SN480D100ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SN480D100ZW-L-ND | 33,37980 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,88700 € | 1.138,87 € |
| Unit Price without VAT: | 113,88700 € |
|---|---|
| Unit Price with VAT: | 135,52553 € |


