



HD4890G | |
|---|---|
DigiKey Part Number | CC2348-ND |
Manufacturer | |
Manufacturer Product Number | HD4890G |
Description | SSR RELAY SPST-NO 90A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD4890G Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137140N | Crouzet | 2 | 966-84137140N-ND | 162,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,32000 € | 117,32 € |
| 10 | 111,73600 € | 1.117,36 € |
| 50 | 106,65440 € | 5.332,72 € |
| Unit Price without VAT: | 117,32000 € |
|---|---|
| Unit Price with VAT: | 139,61080 € |

