



HD4812 | |
|---|---|
DigiKey Part Number | CC1017-ND |
Manufacturer | |
Manufacturer Product Number | HD4812 |
Description | SSR RELAY SPST-NO 12A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD4812 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 48 V ~ 530 V |
Packaging Bulk | Load Current 12 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,67000 € | 63,67 € |
| 10 | 60,63200 € | 606,32 € |
| 50 | 57,87840 € | 2.893,92 € |
| 100 | 56,17860 € | 5.617,86 € |
| Unit Price without VAT: | 63,67000 € |
|---|---|
| Unit Price with VAT: | 75,76730 € |















