HD48110-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 18
Unit Price: 157,78000 €
Datasheet

Similar


Crouzet
In Stock: 1
Unit Price: 156,80000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: 48,67625 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HD48110-10

DigiKey Part Number
HD48110-10-ND
Manufacturer
Manufacturer Product Number
HD48110-10
Description
SSR RELAY SPST-NO 110A 48-530V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HD48110-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
110 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20119,32900 €2.386,58 €
Manufacturers Standard Package
Unit Price without VAT:119,32900 €
Unit Price with VAT:142,00151 €