



HAC60D150 | |
|---|---|
DigiKey Part Number | HAC60D150-ND |
Manufacturer | |
Manufacturer Product Number | HAC60D150 |
Description | SOLID STATE RELAY 600 V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 150 A 48 ~ 660V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HAC60D150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 150 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 660V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 238,29400 € | 1.191,47 € |
| Unit Price without VAT: | 238,29400 € |
|---|---|
| Unit Price with VAT: | 283,56986 € |

