



HAC60B150 | |
|---|---|
DigiKey Part Number | 2266-HAC60B150-ND |
Manufacturer | |
Manufacturer Product Number | HAC60B150 |
Description | SOLID STATE RELAY 600 V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 150 A 48 ~ 660V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HAC60B150 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 150 A |
Series | Voltage - Input 90 ~ 140VAC |
Packaging Box | Voltage - Load 48 ~ 660V |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Package / Case Hockey Puck |
Circuit SPST-NO (1 Form A) | Base Product Number |

