



HA6090 | |
|---|---|
DigiKey Part Number | CC1103-ND |
Manufacturer | |
Manufacturer Product Number | HA6090 |
Description | SSR RELAY SPST-NO 90A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA6090 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 90 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137141N | Crouzet | 1 | 966-84137141N-ND | 168,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,26000 € | 121,26 € |
| Unit Price without VAT: | 121,26000 € |
|---|---|
| Unit Price with VAT: | 144,29940 € |










