



HA6025G | |
|---|---|
DigiKey Part Number | HA6025G-ND |
Manufacturer | |
Manufacturer Product Number | HA6025G |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA6025G Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137111N | Crouzet | 1 | 966-84137111N-ND | 93,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,25000 € | 76,25 € |
| 10 | 72,62400 € | 726,24 € |
| 50 | 69,32660 € | 3.466,33 € |
| 100 | 67,28670 € | 6.728,67 € |
| Unit Price without VAT: | 76,25000 € |
|---|---|
| Unit Price with VAT: | 90,73750 € |

