



HA4850 | |
|---|---|
DigiKey Part Number | CC1023-ND |
Manufacturer | |
Manufacturer Product Number | HA4850 |
Description | SSR RELAY SPST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA4850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,86000 € | 82,86 € |
| 10 | 78,90800 € | 789,08 € |
| 50 | 75,32000 € | 3.766,00 € |
| 100 | 73,10810 € | 7.310,81 € |
| Unit Price without VAT: | 82,86000 € |
|---|---|
| Unit Price with VAT: | 98,60340 € |















