



H12WD4875G | |
|---|---|
DigiKey Part Number | H12WD4875G-ND |
Manufacturer | |
Manufacturer Product Number | H12WD4875G |
Description | SSR RELAY SPST-NO 75A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12WD4875G Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137130N | Crouzet | 3 | 966-84137130N-ND | 123,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,06300 € | 1.110,63 € |
| Unit Price without VAT: | 111,06300 € |
|---|---|
| Unit Price with VAT: | 132,16497 € |


