Direct




H12WD48110-10 | |
|---|---|
DigiKey Part Number | H12WD48110-10-ND |
Manufacturer | |
Manufacturer Product Number | H12WD48110-10 |
Description | SSR RELAY SPST-NO 110A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12WD48110-10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 110 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, VDE |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H12WD48125-10 | Sensata-Crydom | 6 | CC2007-ND | 145,56000 € | Direct |
| 84138180N | Crouzet | 1 | 966-84138180N-ND | 215,04000 € | Similar |












