



H12D4840D | |
|---|---|
DigiKey Part Number | CC1617-ND |
Manufacturer | |
Manufacturer Product Number | H12D4840D |
Description | SSR RELAY SPST-NO 40A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12D4840D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,23000 € | 140,23 € |
| 10 | 133,55700 € | 1.335,57 € |
| 50 | 127,48940 € | 6.374,47 € |
| Unit Price without VAT: | 140,23000 € |
|---|---|
| Unit Price with VAT: | 166,87370 € |















