



H12D4825 | |
|---|---|
DigiKey Part Number | CC2340-ND |
Manufacturer | |
Manufacturer Product Number | H12D4825 |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12D4825 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134110 | Sensata-Crydom | 18 | 646-1004-ND | 77,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,82000 € | 65,82 € |
| 10 | 62,68900 € | 626,89 € |
| 50 | 59,83320 € | 2.991,66 € |
| 100 | 58,07380 € | 5.807,38 € |
| Unit Price without VAT: | 65,82000 € |
|---|---|
| Unit Price with VAT: | 78,32580 € |








