



H12CD4850 | |
|---|---|
DigiKey Part Number | H12CD4850-ND |
Manufacturer | |
Manufacturer Product Number | H12CD4850 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H12WD4850 | Sensata-Crydom | 11 | CC1032-ND | 76,59000 € | Direct |


