H10WD4890 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 24
Unit Price: 118,83000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

H10WD4890

DigiKey Part Number
H10WD4890-ND
Manufacturer
Manufacturer Product Number
H10WD4890
Description
SSR RELAY SPST-NO 90A 48-660V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
48 V ~ 660 V
Packaging
Bulk
Load Current
90 A
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Base Product Number
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H12WD4890Sensata-Crydom24CC1033-ND118,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes