



GNR45DCZ | |
|---|---|
DigiKey Part Number | 646-1275-ND |
Manufacturer | |
Manufacturer Product Number | GNR45DCZ |
Description | CONTACTR SS SPST-NO 45A 48-600V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 45 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 45 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,05000 € | 173,05 € |
| 10 | 164,80600 € | 1.648,06 € |
| 50 | 157,30980 € | 7.865,49 € |
| Unit Price without VAT: | 173,05000 € |
|---|---|
| Unit Price with VAT: | 205,92950 € |

