



GNR45ACZ | |
|---|---|
DigiKey Part Number | GNR45ACZ-ND |
Manufacturer | |
Manufacturer Product Number | GNR45ACZ |
Description | SSR RELAY SPST-NO 45A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 180 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 45 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR4560A45 | Sensata-Crydom | 8 | CC2587-ND | 120,09000 € | MFR Recommended |


