GNR35ACZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 0
Unit Price: 87,44600 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR35ACZ

DigiKey Part Number
GNR35ACZ-ND
Manufacturer
Manufacturer Product Number
GNR35ACZ
Description
SSR RELAY SPST-NO 35A 48-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
180 ~ 280VAC
Mfr
Voltage - Load
48 V ~ 600 V
Series
Load Current
35 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-20°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR2260A35VSensata-Crydom0DR2260A35V-ND87,44600 €Direct
Obsolete
Marketplace Stock: 42 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42In Stock
Ships from WEC