



GNR30DCR | |
|---|---|
DigiKey Part Number | 646-1313-ND |
Manufacturer | |
Manufacturer Product Number | GNR30DCR |
Description | SSR RELAY SPST-NO 30A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GNR25DCRH | Crouzet | 1 | 966-GNR25DCRH-ND | 118,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,32000 € | 130,32 € |
| 10 | 124,11100 € | 1.241,11 € |
| Unit Price without VAT: | 130,32000 € |
|---|---|
| Unit Price with VAT: | 155,08080 € |

