MFR Recommended




GNR25DCZ | |
|---|---|
DigiKey Part Number | 646-1026-ND |
Manufacturer | |
Manufacturer Product Number | GNR25DCZ |
Description | SSR RELAY 3PST-NO 25A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR6760D25P | Sensata-Crydom | 13 | 172-DR6760D25P-ND | 221,00000 € | MFR Recommended |
| GNR25DCZH | Crouzet | 3 | 966-GNR25DCZH-ND | 313,32000 € | Direct |



