GNR10AHZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 14
Unit Price: 71,02000 €
Datasheet

Similar


Crouzet
In Stock: 0
Unit Price: 80,05000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR10AHZ

DigiKey Part Number
GNR10AHZ-ND
Manufacturer
Manufacturer Product Number
GNR10AHZ
Description
SSR RELAY SPST-NO 10A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
180 ~ 280VAC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes