

GN350ESZ | |
---|---|
DigiKey Part Number | GN350ESZ-ND |
Manufacturer | |
Manufacturer Product Number | GN350ESZ |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 300,05000 € | 3.000,50 € |
Unit Price without VAT: | 300,05000 € |
---|---|
Unit Price with VAT: | 357,05950 € |