



GN325DLR | |
|---|---|
DigiKey Part Number | CC2721-ND |
Manufacturer | |
Manufacturer Product Number | GN325DLR |
Description | SSR RELAY 3PST-NO 25A 48-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 48 V ~ 600 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,83000 € | 290,83 € |
| 10 | 276,98200 € | 2.769,82 € |
| Unit Price without VAT: | 290,83000 € |
|---|---|
| Unit Price with VAT: | 346,08770 € |



