



GN325ASZ | |
|---|---|
DigiKey Part Number | 2266-GN325ASZ-ND |
Manufacturer | |
Manufacturer Product Number | GN325ASZ |
Description | SSR RELAY 3PST-NO 25A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 180 ~ 280VAC |
Series | Voltage - Load 48 V ~ 530 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |

