GA8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GA8 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GA8-6D05R

DigiKey Part Number
646-1264-ND
Manufacturer
Manufacturer Product Number
GA8-6D05R
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
3 ~ 28VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,01000 €30,01 €
1028,58800 €285,88 €
5027,28440 €1.364,22 €
10026,48120 €2.648,12 €
Unit Price without VAT:30,01000 €
Unit Price with VAT:35,71190 €