



G2-DB01-TT | |
|---|---|
DigiKey Part Number | CC1328-ND |
Manufacturer | |
Manufacturer Product Number | G2-DB01-TT |
Description | SSR RELAY SPST-NC 170MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 170 mA |
Packaging Tube | On-State Resistance (Max) 20 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Base Product Number |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW454 | Panasonic Industry | 0 | AQW454-ND | 8,32820 € | Similar |


