
F1892CCD600 | |
|---|---|
DigiKey Part Number | CC1918-ND |
Manufacturer | |
Manufacturer Product Number | F1892CCD600 |
Description | DIODE MODULE GP 600V 90A MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 90A (DC) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892CCD600 Models |
Category | Current - Average Rectified (Io) (per Diode) 90A (DC) |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 270 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,13000 € | 121,13 € |
| 10 | 115,35700 € | 1.153,57 € |
| 50 | 110,11340 € | 5.505,67 € |
| Unit Price without VAT: | 121,13000 € |
|---|---|
| Unit Price with VAT: | 144,14470 € |

