cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1827D1000

DigiKey Part Number
F1827D1000-ND
Manufacturer
Manufacturer Product Number
F1827D1000
Description
DIODE STANDARD 1000V 25A MODULE
Customer Reference
Detailed Description
Diode 1000 V 25A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1827D1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 75 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.