Diode Array 1 Pair Common Cathode 400 V 25A (DC) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1827CCD400

DigiKey Part Number
CC2525-ND
Manufacturer
Manufacturer Product Number
F1827CCD400
Description
DIODE MODULE GP 400V 25A MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 25A (DC) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1827CCD400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
25A (DC)
Manufacturer
Sensata-Crydom
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 75 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Active
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,92000 €118,92 €
10113,25800 €1.132,58 €
50108,10740 €5.405,37 €
Manufacturers Standard Package
Unit Price without VAT:118,92000 €
Unit Price with VAT:141,51480 €