




EL100D10-24 | |
|---|---|
DigiKey Part Number | CC1783-ND |
Manufacturer | |
Manufacturer Product Number | EL100D10-24 |
Description | SSR RELAY SPST-NO 10A 3-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D10-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 21 ~ 27VDC | |
Voltage - Load | 3 V ~ 100 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,02000 € | 42,02 € |
| 10 | 40,01500 € | 400,15 € |
| 50 | 38,20160 € | 1.910,08 € |
| 100 | 37,07880 € | 3.707,88 € |
| Unit Price without VAT: | 42,02000 € |
|---|---|
| Unit Price with VAT: | 50,00380 € |




