
EFG15F | |
|---|---|
DigiKey Part Number | CC1663-ND |
Manufacturer | |
Manufacturer Product Number | EFG15F |
Description | BRIDGE RECT 1P 1.2KV 125A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 125 A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 100 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

