Direct

EFF15F | |
|---|---|
DigiKey Part Number | EFF15F-ND |
Manufacturer | |
Manufacturer Product Number | EFF15F |
Description | BRIDGE RECT 1P 1.2KV 100A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 100 A |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 100 A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50100TB1200 | Sensata-Crydom | 7 | CC1660-ND | 143,73000 € | Direct |


