EFE13F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: 120,30000 €
Datasheet
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFE13F

DigiKey Part Number
EFE13F-ND
Manufacturer
Manufacturer Product Number
EFE13F
Description
BRIDGE RECT 1P 1.2KV 75A MODULE
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
75 A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 100 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes