Image for EFD15B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD15B

DigiKey Part Number
EFD15B-ND
Manufacturer
Manufacturer Product Number
EFD15B
Description
BRIDGE RECT 1P 400V 50A MODULE
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 50 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.