
DRTU24D06 | |
|---|---|
DigiKey Part Number | CC2559-ND |
Manufacturer | |
Manufacturer Product Number | DRTU24D06 |
Description | RELAY TIME DELAY 6A 280V DIN RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRTU24D06 Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Sensata-Crydom | Contact Rating @ Voltage 6A @ 280VAC |
Series | Voltage - Supply 24~ 280VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,41000 € | 89,41 € |
| 10 | 85,15100 € | 851,51 € |
| 50 | 81,27640 € | 4.063,82 € |
| 100 | 78,88810 € | 7.888,81 € |
| Unit Price without VAT: | 89,41000 € |
|---|---|
| Unit Price with VAT: | 106,39790 € |

