
DRTH06D06 | |
|---|---|
DigiKey Part Number | CC2037-ND |
Manufacturer | |
Manufacturer Product Number | DRTH06D06 |
Description | RELAY TIME DELAY 6A 48V DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 48VDC | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,43000 € | 81,43 € |
| 10 | 77,55700 € | 775,57 € |
| 50 | 74,03760 € | 3.701,88 € |
| 100 | 71,85180 € | 7.185,18 € |
| Unit Price without VAT: | 81,43000 € |
|---|---|
| Unit Price with VAT: | 96,90170 € |

