



DRIDC24A | |
|---|---|
DigiKey Part Number | DRIDC24A-ND |
Manufacturer | |
Manufacturer Product Number | DRIDC24A |
Description | DC INPUT MODULE 10-48V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 28mA 24VDC Output 10 ~ 48VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DRIDC24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | DC Input Module | |
Color | White | |
Style | DIN Rail Mount | |
Voltage - Input | 10 ~ 48VDC | |
Current - Input | 34 mA | |
Voltage - Output | 24VDC | |
Current - Output | 28mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 € | 63,05 € |
| 10 | 60,04500 € | 600,45 € |
| 50 | 57,31740 € | 2.865,87 € |
| 100 | 55,63470 € | 5.563,47 € |
| Unit Price without VAT: | 63,05000 € |
|---|---|
| Unit Price with VAT: | 75,02950 € |

