



DRD48D06 | |
|---|---|
DigiKey Part Number | CC2714-ND |
Manufacturer | |
Manufacturer Product Number | DRD48D06 |
Description | SSR RELAY SPST-NO 6A 48-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module |
Datasheet | Datasheet |
EDA/CAD Models | DRD48D06 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 6 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,70000 € | 108,70 € |
| 10 | 103,52600 € | 1.035,26 € |
| 50 | 98,82660 € | 4.941,33 € |
| Unit Price without VAT: | 108,70000 € |
|---|---|
| Unit Price with VAT: | 129,35300 € |








