



DRC3R48B420 | |
|---|---|
DigiKey Part Number | CC2171-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R48B420 |
Description | REV 480V 7.6A 120 VAC 2NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R48B420 Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 7.6 A |
Series | Voltage - Input 90 ~ 140VAC |
Packaging Bulk | Voltage - Load 48 ~ 510V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case Module |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,91000 € | 228,91 € |
| 10 | 218,00900 € | 2.180,09 € |
| Unit Price without VAT: | 228,91000 € |
|---|---|
| Unit Price with VAT: | 272,40290 € |

