Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3R40D420

DigiKey Part Number
2266-DRC3R40D420-ND
Manufacturer
Manufacturer Product Number
DRC3R40D420
Description
REV 400V 7.6A 24 VAC/DC 2NO
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 415V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3R40D420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
7.6 A
Voltage - Input
18 ~ 30VAC/DC
Voltage - Load
48 ~ 415V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.