

DRC3P60D4402 | |
|---|---|
DigiKey Part Number | DRC3P60D4402-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P60D4402 |
Description | CONTACTOR SSR 3PH 600V 7.6A DIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P60D4402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 7.6 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,23300 € | 1.052,33 € |
| Unit Price without VAT: | 105,23300 € |
|---|---|
| Unit Price with VAT: | 125,22727 € |

