

DRC3P60D411 | |
|---|---|
DigiKey Part Number | 2266-DRC3P60D411-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P60D411 |
Description | SSR RELAY 3PST-NO 7.6A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P60D411 Models |
Category | Voltage - Input 18 ~ 30VAC/DC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 7.6 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Approval Agency CCC, CE, cULus, EMC, IEC |
Output Type AC, Zero Cross | Base Product Number |

