

DRC3P60C400R | |
|---|---|
DigiKey Part Number | DRC3P60C400R-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P60C400R |
Description | SSR RELAY 3PST-NO 7.6A 48-600V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P60C400R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 36 ~ 55VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 7.6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CCC, CE, cULus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,85100 € | 1.038,51 € |
| Unit Price without VAT: | 103,85100 € |
|---|---|
| Unit Price with VAT: | 123,58269 € |

